MFR Recommended

HMC454ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1397-2-ND - Tape & Reel (TR) 1127-1397-1-ND - Cut Tape (CT) 1127-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC454ST89ETR |
Description | IC AMP GPS 400MHZ-2.5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.5GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC454ST89ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 400MHz ~ 2.5GHz | |
P1dB | 27.5dBm | |
Gain | 12.5dB | |
Noise Figure | 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 175mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 10,18800 € | 101,88 € |
| 25 | 9,65720 € | 241,43 € |
| 100 | 8,92930 € | 892,93 € |
| 250 | 8,49364 € | 2.123,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,02570 € | 4.012,85 € |
| 1.000 | 7,74196 € | 7.741,96 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |



