MFR Recommended
Parametric Equivalent

HMC454ST89 | |
|---|---|
DigiKey Part Number | 505-HMC454ST89-ND |
Manufacturer | |
Manufacturer Product Number | HMC454ST89 |
Description | IC AMP GPS 400MHZ-2.5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.5GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC454ST89 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 175mA |
Part Status Obsolete | Test Frequency 2.15GHz |
Frequency 400MHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 27.5dBm | Package / Case TO-243AA |
Gain 12.5dB | Supplier Device Package SOT-89 |
Noise Figure 6.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5324ARKZ-R7 | Analog Devices Inc. | 959 | 505-ADL5324ARKZ-R7CT-ND | 8,80000 € | MFR Recommended |
| HMC454ST89E | Analog Devices Inc. | 98 | 1127-2970-ND | 11,71000 € | Parametric Equivalent |



