
HMC451LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC451LP3ETR-ND - Tape & Reel (TR) 505-HMC451LP3ETRCT-ND - Cut Tape (CT) 505-HMC451LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC451LP3ETR |
Description | IC RF AMP GPS 5GHZ-18GHZ 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC451LP3ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 150mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 5GHz ~ 18GHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 19dBm | Supplier Device Package 16-QFN (3x3) |
Gain 16dB | Base Product Number |
Noise Figure 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,97000 € | 40,97 € |
| 10 | 35,89000 € | 358,90 € |
| 25 | 34,12840 € | 853,21 € |
| 100 | 32,20960 € | 3.220,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,25558 € | 14.627,79 € |
| Unit Price without VAT: | 40,97000 € |
|---|---|
| Unit Price with VAT: | 48,75430 € |









