


HMC450QS16GETR | |
|---|---|
DigiKey Part Number | 505-HMC450QS16GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC450QS16GETR |
Description | IC RF AMP GPS 800MHZ-1GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 1GHz 16-QSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 800MHz ~ 1GHz | |
P1dB | 26.5dBm | |
Gain | 26dB | |
Noise Figure | 8dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 310mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,52566 $ | 5.262,83 $ |
| Unit Price without VAT: | 10,52566 $ |
|---|---|
| Unit Price with VAT: | 12,52554 $ |

