
HMC448LC3BTR | |
|---|---|
DigiKey Part Number | 505-HMC448LC3BTR-ND - Tape & Reel (TR) 505-HMC448LC3BTRCT-ND - Cut Tape (CT) 505-HMC448LC3BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC448LC3BTR |
Description | IC MULTIPLIER X2 BB 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 20GHz ~ 25GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC448LC3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 20GHz ~ 25GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,98000 € | 76,98 € |
| 10 | 67,68700 € | 676,87 € |
| 25 | 64,47360 € | 1.611,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,07430 € | 6.007,43 € |
| Unit Price without VAT: | 76,98000 € |
|---|---|
| Unit Price with VAT: | 91,60620 € |


