
HMC448LC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC448LC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC448LC3BTR-R5 |
Description | IC MMIC MULTIPLIER X2 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 20GHz ~ 25GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC448LC3BTR-R5 Models |
Category | RF Type DBS, VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 12-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 12-SMT (3x3) |
Function Frequency Multiplier | Base Product Number |
Frequency 20GHz ~ 25GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,58870 € | 28.294,35 € |
| Unit Price without VAT: | 56,58870 € |
|---|---|
| Unit Price with VAT: | 67,34055 € |

