
HMC448-SX | |
|---|---|
DigiKey Part Number | 505-HMC448-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC448-SX |
Description | IC MULTIPLIER X2 BB DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 19GHz ~ 25GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC448-SX Models |
Category | RF Type DBS, VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Function Frequency Multiplier | Base Product Number |
Frequency 19GHz ~ 25GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 135,07000 € | 270,14 € |
| 4 | 128,47500 € | 513,90 € |
| 6 | 125,16833 € | 751,01 € |
| 10 | 121,50800 € | 1.215,08 € |
| 14 | 119,36714 € | 1.671,14 € |
| 20 | 117,30800 € | 2.346,16 € |
| Unit Price without VAT: | 135,07000 € |
|---|---|
| Unit Price with VAT: | 160,73330 € |

