
HMC447LC3 | |
|---|---|
DigiKey Part Number | 505-HMC447LC3-ND |
Manufacturer | |
Manufacturer Product Number | HMC447LC3 |
Description | IC FREQ DIVIDER 10-26GHZ 16-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 DBS, VSAT 10GHz ~ 26GHz 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC447LC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 10GHz ~ 26GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,95000 € | 61,95 € |
| 10 | 54,39000 € | 543,90 € |
| 25 | 51,77560 € | 1.294,39 € |
| 100 | 48,19490 € | 4.819,49 € |
| Unit Price without VAT: | 61,95000 € |
|---|---|
| Unit Price with VAT: | 73,72050 € |


