
HMC442 | |
|---|---|
DigiKey Part Number | 1127-3465-ND |
Manufacturer | |
Manufacturer Product Number | HMC442 |
Description | IC AMP VSAT 17.5GHZ-25.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 17.5GHz ~ 25.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 17.5GHz ~ 25.5GHz | |
P1dB | 22dBm | |
Gain | 16dB | |
Noise Figure | 6.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 85mA | |
Test Frequency | 17.5GHz ~ 21GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

