RF Amplifier IC General Purpose 7GHz ~ 15.5GHz 12-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 7GHz ~ 15.5GHz 12-CSMT (5x5)
HMC441LH5

HMC441LH5

DigiKey Part Number
1127-3109-ND
Manufacturer
Manufacturer Product Number
HMC441LH5
Description
IC AMP GPS 7GHZ-15.5GHZ 12CSMT
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 7GHz ~ 15.5GHz 12-CSMT (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC441LH5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
7GHz ~ 15.5GHz
P1dB
19dBm
Gain
15dB
Noise Figure
4.75dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
90mA
Test Frequency
13GHz ~ 14GHz
Mounting Type
Surface Mount
Package / Case
12-LCQFN
Supplier Device Package
12-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1274,57000 €274,57 €
10243,48900 €2.434,89 €
25232,75600 €5.818,90 €
Manufacturers Standard Package
Unit Price without VAT:274,57000 €
Unit Price with VAT:326,73830 €