
HMC441LC3BTR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC441LC3BTR-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC441LC3BTR-R5 |
Description | IC RF AMP VSAT 6GHZ-18GHZ 12CSMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 18GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC441LC3BTR-R5 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 90mA |
Part Status Active | Test Frequency 6GHz ~ 18GHz |
Frequency 6GHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 12-VFCQFN Exposed Pad |
Gain 17dB | Supplier Device Package 12-CSMT (3x3) |
Noise Figure 4.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,61456 € | 29.307,28 € |
| Unit Price without VAT: | 58,61456 € |
|---|---|
| Unit Price with VAT: | 69,75133 € |


