MFR Recommended



HMC438MS8GTR | |
|---|---|
DigiKey Part Number | 505-HMC438MS8GTR-ND - Tape & Reel (TR) 505-HMC438MS8GTRCT-ND - Cut Tape (CT) 505-HMC438MS8GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC438MS8GTR |
Description | IC DIVIDER HBT X5 7GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 7GHz Divide by 5 8-MSG |
Datasheet | Datasheet |
EDA/CAD Models | HMC438MS8GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 0Hz ~ 7GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 5 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSG | |
Base Product Number |


