


HMC438MS8GE | |
|---|---|
DigiKey Part Number | 505-HMC438MS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC438MS8GE |
Description | IC FREQ DIVIDER DC-7GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 7GHz Divide by 5 8-MSG |
Datasheet | Datasheet |
EDA/CAD Models | HMC438MS8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 7GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 5 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 € | 43,80 € |
| 10 | 38,37800 € | 383,78 € |
| 25 | 36,49920 € | 912,48 € |
| 100 | 33,92580 € | 3.392,58 € |
| 250 | 32,38748 € | 8.096,87 € |
| Unit Price without VAT: | 43,80000 € |
|---|---|
| Unit Price with VAT: | 52,12200 € |




