HMC425LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 294
Unit Price: 35,12000 €
Datasheet
RF Attenuators 0.5dB ~ 31.5dB 2.2 GHz ~ 8 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC425LP3ETR

DigiKey Part Number
1127-1035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC425LP3ETR
Description
RF ATTENUATOR 0.5-31.5DB 16VFQFN
Customer Reference
Detailed Description
RF Attenuators 0.5dB ~ 31.5dB 2.2 GHz ~ 8 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC425LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
0.5dB ~ 31.5dB
Frequency Range
2.2 GHz ~ 8 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types