
HMC424ALH5 | |
|---|---|
DigiKey Part Number | 505-HMC424ALH5-ND |
Manufacturer | |
Manufacturer Product Number | HMC424ALH5 |
Description | RF ATTENUATOR 31.5DB 12CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 13 GHz 12-CLCC Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC424ALH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | - | |
Package / Case | 12-CLCC Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,62000 € | 310,62 € |
| 10 | 275,69300 € | 2.756,93 € |
| 25 | 263,63600 € | 6.590,90 € |
| Unit Price without VAT: | 310,62000 € |
|---|---|
| Unit Price with VAT: | 369,63780 € |

