
HMC423MS8ETR | |
|---|---|
DigiKey Part Number | HMC423MS8ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC423MS8ETR |
Description | IC MIXER DBL-BAL LO AMP 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC CATV Up/Down Converter 600MHz ~ 1.3GHz 8-MSOP |
Datasheet | Datasheet |
Category | Secondary Attributes Up/Down Converter |
Manufacturer Analog Devices Inc. | Current - Supply 15mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type CATV | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 600MHz ~ 1.3GHz | Supplier Device Package 8-MSOP |
Number of Mixers 1 | Base Product Number |
Noise Figure 8dB |

