Similar
Similar

HMC422MS8TR | |
|---|---|
DigiKey Part Number | HMC422MS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC422MS8TR |
Description | IC MIXER DBL-BAL LO AMP 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1.2GHz ~ 2.6GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 1.2GHz ~ 2.6GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 30mA | |
Voltage - Supply | 3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |



