HMC422MS8ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.891
Unit Price: 13,67000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 980
Unit Price: 3,72000 €
Datasheet
RF Mixer IC General Purpose Up/Down Converter 1.2GHz ~ 2.6GHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC422MS8ETR

DigiKey Part Number
HMC422MS8ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC422MS8ETR
Description
IC MIXER DBL-BAL LO AMP 8-MSOP
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 1.2GHz ~ 2.6GHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
1.2GHz ~ 2.6GHz
Number of Mixers
1
Gain
-
Noise Figure
8dB
Secondary Attributes
Up/Down Converter
Current - Supply
30mA
Voltage - Supply
3V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types