
HMC416LP4E | |
|---|---|
DigiKey Part Number | 505-HMC416LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC416LP4E |
Description | IC MMIC AMP VCO BUFFER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 2.75GHz ~ 3GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC416LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 2.75GHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 10 | 17,62900 € | 176,29 € |
| 25 | 16,73360 € | 418,34 € |
| 100 | 15,50460 € | 1.550,46 € |
| 250 | 14,76940 € | 3.692,35 € |
| 500 | 14,25090 € | 7.125,45 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |

