MFR Recommended



HMC413QS16GETR | |
|---|---|
DigiKey Part Number | HMC413QS16GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC413QS16GETR |
Description | IC AMP CELL 1.6GHZ-2.2GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 1.6GHz ~ 2.2GHz 16-QSOP-EP |
Datasheet | Datasheet |
Category | RF Type Cellular |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.75V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 270mA |
Part Status Obsolete | Test Frequency 1.7GHz ~ 2GHz |
Frequency 1.6GHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 27dBm | Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad |
Gain 23dB | Supplier Device Package 16-QSOP-EP |
Noise Figure 5.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5324ARKZ-R7 | Analog Devices Inc. | 959 | 505-ADL5324ARKZ-R7CT-ND | 8,80000 € | MFR Recommended |


