
HMC412BMS8GETR | |
|---|---|
DigiKey Part Number | 1127-3582-2-ND - Tape & Reel (TR) 1127-3582-1-ND - Cut Tape (CT) 1127-3582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC412BMS8GETR |
Description | IC MIXER 9-15GHZ 8MSOPG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 9GHz ~ 15GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC412BMS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 9GHz ~ 15GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 10 | 15,49300 € | 154,93 € |
| 25 | 14,52840 € | 363,21 € |
| 100 | 13,82550 € | 1.382,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,65914 € | 6.329,57 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |








