
HMC411MS8GE | |
|---|---|
DigiKey Part Number | 1127-1373-ND |
Manufacturer | |
Manufacturer Product Number | HMC411MS8GE |
Description | IC MIXER SGL-BAL 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 10GHz ~ 15GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC411MS8GE Models |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Noise Figure 9dB |
Packaging Bulk | Secondary Attributes Up/Down Converter |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 10GHz ~ 15GHz | Supplier Device Package 8-MSOP |

