MFR Recommended

HMC408LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC408LP3ETR-ND - Tape & Reel (TR) 505-HMC408LP3ETRCT-ND - Cut Tape (CT) 505-HMC408LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC408LP3ETR |
Description | IC AMP HIPERLAN 5.1-5.9GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC HiperLAN, UNII 5.1GHz ~ 5.9GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC408LP3ETR Models |
Category | RF Type HiperLAN, UNII |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 750mA |
Part Status Obsolete | Test Frequency 5.8GHz |
Frequency 5.1GHz ~ 5.9GHz | Mounting Type Surface Mount |
P1dB 30dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 20dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 6dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC7357LP5GE | Analog Devices Inc. | 101 | 505-HMC7357LP5GE-ND | 84,36000 € | MFR Recommended |


