Direct

HMC408LP3 | |
|---|---|
DigiKey Part Number | HMC408LP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC408LP3 |
Description | IC AMP HIPERLAN 5.1-5.9GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC HiperLAN, UNII 5.1GHz ~ 5.9GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC408LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 5.1GHz ~ 5.9GHz | |
P1dB | 30dBm | |
Gain | 20dB | |
Noise Figure | 6dB | |
RF Type | HiperLAN, UNII | |
Voltage - Supply | 5V | |
Current - Supply | 750mA | |
Test Frequency | 5.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


