HMC406MS8GETR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 59
Unit Price: 85,42000 €
Datasheet
RF Amplifier IC WiMax, WLAN 5GHz ~ 6GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC406MS8GETR

DigiKey Part Number
505-HMC406MS8GETR-ND - Tape & Reel (TR)
505-HMC406MS8GETRCT-ND - Cut Tape (CT)
505-HMC406MS8GETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC406MS8GETR
Description
IC RF AMP WIMAX 5GHZ-6GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC WiMax, WLAN 5GHz ~ 6GHz 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
5GHz ~ 6GHz
P1dB
27dBm
Gain
17dB
Noise Figure
6dB
RF Type
WiMax, WLAN
Voltage - Supply
5V
Current - Supply
300mA
Test Frequency
5.8GHz
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07.05.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,85000 €16,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,84484 €5.922,42 €
Manufacturers Standard Package
Unit Price without VAT:16,85000 €
Unit Price with VAT:20,05150 €