
HMC406MS8G | |
|---|---|
DigiKey Part Number | HMC406MS8G-ND |
Manufacturer | |
Manufacturer Product Number | HMC406MS8G |
Description | IC RF AMP WIMAX 5GHZ-6GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax, WLAN 5GHz ~ 6GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC406MS8G Models |
Category | RF Type WiMax, WLAN |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 300mA |
Part Status Discontinued at DigiKey | Test Frequency 5.8GHz |
Frequency 5GHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 27dBm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain 17dB | Supplier Device Package 8-MSOP-EP |
Noise Figure 6dB | Base Product Number |

