
HMC405 | |
|---|---|
DigiKey Part Number | 1127-3457-ND |
Manufacturer | |
Manufacturer Product Number | HMC405 |
Description | IC RF AMP VSAT 0HZ-10GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 10GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 13dBm | |
Gain | 15dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 50mA | |
Test Frequency | 3GHz ~ 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,84280 € | 1.442,14 € |
| 100 | 27,80890 € | 2.780,89 € |
| 150 | 27,23253 € | 4.084,88 € |
| 250 | 26,53468 € | 6.633,67 € |
| Unit Price without VAT: | 28,84280 € |
|---|---|
| Unit Price with VAT: | 34,32293 € |


