
HMC404 | |
|---|---|
DigiKey Part Number | 1127-3588-ND |
Manufacturer | |
Manufacturer Product Number | HMC404 |
Description | IC MIXER SUB-HARMONIC DIE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 26GHz ~ 33GHz Die |
Datasheet | Datasheet |
Category | Noise Figure 11dB |
Manufacturer Analog Devices Inc. | Current - Supply 28mA |
Packaging Bulk | Voltage - Supply 4V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Die |
Frequency 26GHz ~ 33GHz | Supplier Device Package Die |
Number of Mixers 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,46840 € | 711,71 € |
| 50 | 27,42060 € | 1.371,03 € |
| 75 | 26,83653 € | 2.012,74 € |
| 125 | 26,12912 € | 3.266,14 € |
| 175 | 25,67994 € | 4.493,99 € |
| 250 | 25,21816 € | 6.304,54 € |
| Unit Price without VAT: | 28,46840 € |
|---|---|
| Unit Price with VAT: | 33,87740 € |

