
HMC400MS8E | |
|---|---|
DigiKey Part Number | 1127-3108-ND |
Manufacturer | |
Manufacturer Product Number | HMC400MS8E |
Description | IC MMIC MIXER HI IP3 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1.7GHz ~ 2.2GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 1.7GHz ~ 2.2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

