RF Mixer IC CDMA, GSM 700MHz ~ 1GHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC399MS8ETR

DigiKey Part Number
HMC399MS8ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC399MS8ETR
Description
IC MMIC MIXER HI IP3 8-MSOP
Customer Reference
Detailed Description
RF Mixer IC CDMA, GSM 700MHz ~ 1GHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
CDMA, GSM
Frequency
700MHz ~ 1GHz
Number of Mixers
1
Gain
-
Noise Figure
9dB
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types