
HMC397 | |
|---|---|
DigiKey Part Number | 1127-3464-ND |
Manufacturer | |
Manufacturer Product Number | HMC397 |
Description | IC RF AMP VSAT 0HZ-10GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 10GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 15dBm | |
Gain | 15dB | |
Noise Figure | 6dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 56mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,83504 € | 5.208,76 € |
| Unit Price without VAT: | 20,83504 € |
|---|---|
| Unit Price with VAT: | 24,79370 € |

