Direct

HMC392LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC392LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC392LC4TR-R5 |
Description | IC RF AMP VSAT 3.5GHZ-7GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 3.5GHz ~ 7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 55mA |
Part Status Obsolete | Test Frequency 3.5GHz ~ 7GHz |
Frequency 3.5GHz ~ 7GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case 24-TFQFN Exposed Pad |
Gain 16dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 2.9dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC392ALC4 | Analog Devices Inc. | 116 | 505-HMC392ALC4-ND | 87,03000 € | Direct |


