
HMC391LP4 | |
|---|---|
DigiKey Part Number | HMC391LP4-ND |
Manufacturer | |
Manufacturer Product Number | HMC391LP4 |
Description | IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp VSAT 3.9GHz ~ 4.45GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC391LP4 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 3.9GHz ~ 4.45GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 € | 29,47 € |
| 10 | 25,76800 € | 257,68 € |
| 25 | 24,48240 € | 612,06 € |
| 100 | 22,72000 € | 2.272,00 € |
| 250 | 21,66632 € | 5.416,58 € |
| Unit Price without VAT: | 29,47000 € |
|---|---|
| Unit Price with VAT: | 35,06930 € |


