
HMC388LP4E | |
|---|---|
DigiKey Part Number | 1127-1360-ND |
Manufacturer | |
Manufacturer Product Number | HMC388LP4E |
Description | IC AMP VSAT 3.15GHZ-3.4GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 3.15GHz ~ 3.4GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC388LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 3.15GHz ~ 3.4GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 39mA | |
Test Frequency | 3.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 10 | 17,62900 € | 176,29 € |
| 25 | 16,73360 € | 418,34 € |
| 100 | 15,50460 € | 1.550,46 € |
| 250 | 14,76940 € | 3.692,35 € |
| 500 | 14,25090 € | 7.125,45 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |

