
HMC385LP4 | |
|---|---|
DigiKey Part Number | 505-HMC385LP4-ND |
Manufacturer | |
Manufacturer Product Number | HMC385LP4 |
Description | IC RF AMP 2.25GHZ-2.5GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.25GHz ~ 2.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC385LP4 Models |
Category | Current - Supply 35mA |
Manufacturer Analog Devices Inc. | Test Frequency 2.5GHz |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Frequency 2.25GHz ~ 2.5GHz | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 24,38897 € | 707,28 € |
| Unit Price without VAT: | 24,38897 € |
|---|---|
| Unit Price with VAT: | 29,02287 € |


