
HMC383LC4TR | |
|---|---|
DigiKey Part Number | 1127-1754-2-ND - Tape & Reel (TR) 1127-1754-1-ND - Cut Tape (CT) 1127-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC383LC4TR |
Description | IC RF AMP GPS 12GHZ-30GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12GHz ~ 30GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 12GHz ~ 30GHz | Package / Case 24-TFQFN Exposed Pad |
P1dB 16.5dBm | Supplier Device Package 24-QFN (4x4) |
Gain 15dB | Base Product Number |
Noise Figure 8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,78000 € | 80,78 € |
| 10 | 71,05600 € | 710,56 € |
| 25 | 67,86520 € | 1.696,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,08570 € | 6.308,57 € |
| Unit Price without VAT: | 80,78000 € |
|---|---|
| Unit Price with VAT: | 96,12820 € |




