
HMC383LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC383LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC383LC4TR-R5 |
Description | IC RF AMP VSAT 12GHZ-30GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 12GHz ~ 30GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC383LC4TR-R5 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Active | Test Frequency 12GHz ~ 16GHz |
Frequency 12GHz ~ 30GHz | Mounting Type Surface Mount |
P1dB 16.5dB | Package / Case 24-TFQFN Exposed Pad |
Gain 16dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 10.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,96858 € | 29.484,29 € |
| Unit Price without VAT: | 58,96858 € |
|---|---|
| Unit Price with VAT: | 70,17261 € |

