
HMC382LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1355-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC382LP3ETR |
Description | IC AMP GPS 1.7GHZ-2.2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC382LP3ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 67mA |
Part Status Obsolete | Test Frequency 1.8GHz |
Frequency 1.7GHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 17dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 1dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC374E | Analog Devices Inc. | 167 | 1127-2948-ND | 7,55000 € | Similar |


