
HMC374TR | |
|---|---|
DigiKey Part Number | HMC374TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC374TR |
Description | IC AMP WLAN 300MHZ-3GHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 300MHz ~ 3GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC374TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 3GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 2dB | |
RF Type | WLAN | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 75mA | |
Test Frequency | 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

