
HMC373LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC373LP3ETR-ND - Tape & Reel (TR) 505-HMC373LP3ETRCT-ND - Cut Tape (CT) 505-HMC373LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC373LP3ETR |
Description | IC AMP CDMA 700MHZ-1GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 700MHz ~ 1GHz 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC373LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 21dBm | |
Gain | 14dB | |
Noise Figure | 1dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 17,05700 € | 170,57 € |
| 25 | 16,18840 € | 404,71 € |
| 100 | 14,99840 € | 1.499,84 € |
| 250 | 14,28644 € | 3.571,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,78428 € | 6.892,14 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |

