
HMC370LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1348-2-ND - Tape & Reel (TR) 1127-1348-1-ND - Cut Tape (CT) 1127-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC370LP4ETR |
Description | IC X4 ACTIVE MULTIPLIER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 14.4GHz ~ 16.4GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC370LP4ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Active Frequency Multiplier |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Frequency Multiplier | Supplier Device Package 24-QFN (4x4) |
Frequency 14.4GHz ~ 16.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,62000 € | 37,62 € |
| 10 | 30,73600 € | 307,36 € |
| 25 | 29,01680 € | 725,42 € |
| 100 | 27,93150 € | 2.793,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,68434 € | 12.842,17 € |
| Unit Price without VAT: | 37,62000 € |
|---|---|
| Unit Price with VAT: | 44,76780 € |

