
HMC370LP4E | |
|---|---|
DigiKey Part Number | 1127-3104-ND |
Manufacturer | |
Manufacturer Product Number | HMC370LP4E |
Description | IC X4 ACTIVE MULTIPLIER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 14.4GHz ~ 16.4GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC370LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 14.4GHz ~ 16.4GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,09000 € | 38,09 € |
| 10 | 31,12300 € | 311,23 € |
| 25 | 29,38240 € | 734,56 € |
| 100 | 27,46900 € | 2.746,90 € |
| 250 | 26,55728 € | 6.639,32 € |
| Unit Price without VAT: | 38,09000 € |
|---|---|
| Unit Price with VAT: | 45,32710 € |


