
HMC365G8TR | |
|---|---|
DigiKey Part Number | 505-HMC365G8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC365G8TR |
Description | IC MMIC HBT DC-13GHZ 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 VSAT 0Hz ~ 13GHz 8-SMT |
Datasheet | Datasheet |
EDA/CAD Models | HMC365G8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 0Hz ~ 13GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 119,97680 € | 11.997,68 € |
| Unit Price without VAT: | 119,97680 € |
|---|---|
| Unit Price with VAT: | 142,77239 € |

