
HMC365 | |
|---|---|
DigiKey Part Number | 1127-3522-ND |
Manufacturer | |
Manufacturer Product Number | HMC365 |
Description | IC FREQ DIVID DC-10GHZ DIE |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 VSAT 0Hz ~ 13GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Divide-by-4 | |
Frequency | 0Hz ~ 13GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

