MFR Recommended

HMC362S8G | |
|---|---|
DigiKey Part Number | HMC362S8G-ND |
Manufacturer | |
Manufacturer Product Number | HMC362S8G |
Description | IC DIVIDER DC-12GHZ BY-4 8SMD |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 VSAT 0Hz ~ 12GHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC362S8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Divide-by-4 | |
Frequency | 0Hz ~ 12GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


