MFR Recommended

HMC361S8G | |
|---|---|
DigiKey Part Number | 1127-3477-ND |
Manufacturer | |
Manufacturer Product Number | HMC361S8G |
Description | IC FREQ DIVIDER DC-10GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 10GHz Divide by 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC361S8G Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Divide by 2 |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Function Prescaler | Supplier Device Package 8-SOIC |
Frequency 0Hz ~ 10GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC361S8GE | Analog Devices Inc. | 136 | 505-HMC361S8GE-ND | 17,15000 € | MFR Recommended |



