
HMC361G8TR | |
|---|---|
DigiKey Part Number | 505-HMC361G8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC361G8TR |
Description | IC MMIC HBT X2 11GHZ 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-2 VSAT 10MHz ~ 13GHz 8-SMT |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 8-SMT |
Function Divide-by-2 | Base Product Number |
Frequency 10MHz ~ 13GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 138,44190 € | 13.844,19 € |
| Unit Price without VAT: | 138,44190 € |
|---|---|
| Unit Price with VAT: | 164,74586 € |

