
HMC361 | |
|---|---|
DigiKey Part Number | 1127-3491-ND |
Manufacturer | |
Manufacturer Product Number | HMC361 |
Description | IC FREQ DIVID DC-10GHZ DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler VSAT 12GHz ~ 18GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Discontinued at DigiKey | Supplier Device Package Die |
Function Frequency Doubler | Base Product Number |
Frequency 12GHz ~ 18GHz |

