
HMC356LP3TR | |
|---|---|
DigiKey Part Number | 505-HMC356LP3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC356LP3TR |
Description | IC AMP CDMA 350MHZ-550MHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 350MHz ~ 550MHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 350MHz ~ 550MHz | |
P1dB | 21dBm | |
Gain | 17dB | |
Noise Figure | 1dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 104mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,40740 € | 7.203,70 € |
| Unit Price without VAT: | 14,40740 € |
|---|---|
| Unit Price with VAT: | 17,14481 € |

