RF Amplifier IC CDMA, GSM 350MHz ~ 550MHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC356LP3

DigiKey Part Number
1127-2881-ND
Manufacturer
Manufacturer Product Number
HMC356LP3
Description
IC AMP CDMA 350MHZ-550MHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM 350MHz ~ 550MHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC356LP3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
350MHz ~ 550MHz
P1dB
21dBm
Gain
17dB
Noise Figure
1dB
RF Type
CDMA, GSM
Voltage - Supply
5V
Current - Supply
104mA
Test Frequency
350MHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4916,29204 €798,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,29204 €
Unit Price with VAT:19,38753 €